0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
cut-tape-render

C0603C473K8RACTU

DigiKey Part Number
399-C0603C473K8RACTUTR-ND - Tape & Reel (TR)
399-C0603C473K8RACTUCT-ND - Cut Tape (CT)
399-C0603C473K8RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C473K8RACTU
Description
CAP CER 0.047UF 10V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C473K8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C473J1RACTUKEMET6.980399-C0603C473J1RACTUCT-NDkr.3.04000Upgrade
C0603C473K1RACTUKEMET220.886399-C0603C473K1RACTUCT-NDkr.2.35000Upgrade
C0603C473K5NACTUKEMET2.824399-C0603C473K5NACTUCT-NDkr.2.28000Upgrade
C0603C473K5RALTUKEMET7.283399-C0603C473K5RALTUCT-NDkr.2.54000Upgrade
C1608X8R1H473K080AATDK19.706445-2506-1-NDkr.0.82000Upgrade
In-Stock: 23.774
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.42500kr.4.25
50kr.0.29680kr.14.84
100kr.0.25680kr.25.68
500kr.0.19008kr.95.04
1.000kr.0.16953kr.169.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13882kr.555.28
8.000kr.0.12743kr.1,019.44
12.000kr.0.12173kr.1,460.76
20.000kr.0.11542kr.2,308.40
28.000kr.0.11174kr.3,128.72
40.000kr.0.10819kr.4,327.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000