Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



C0603C472J8RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C472J8RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C472J8RACTU |
Description | CAP CER 4700PF 10V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 10V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C472J8RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C472F3GACTU | KEMET | 22.547 | 399-C0603C472F3GACTUCT-ND | kr.8.65000 | Upgrade |
| C0603C472F4GACTU | KEMET | 0 | 399-C0603C472F4GACTUTR-ND | kr.2.86439 | Upgrade |
| C0603C472F5GACTU | KEMET | 17.981 | 399-C0603C472F5GACTUCT-ND | kr.8.65000 | Upgrade |
| C0603C472G3GACTU | KEMET | 7.286 | 399-C0603C472G3GACTUCT-ND | kr.5.19000 | Upgrade |
| C0603C472G5GACTU | KEMET | 6.385 | 399-C0603C472G5GACTUCT-ND | kr.5.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.43013 | kr.1,720.52 |
| Unit Price without VAT: | kr.0.43013 |
|---|---|
| Unit Price with VAT: | kr.0.53766 |


