
C0603C471K5HACTU | |
|---|---|
DigiKey Part Number | 399-C0603C471K5HACTUTR-ND - Tape & Reel (TR) 399-C0603C471K5HACTUCT-ND - Cut Tape (CT) 399-C0603C471K5HACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K5HACTU |
Description | CAP CER 470PF 50V X8R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K5HACTU Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C471J5HACTU | KEMET | 7.532 | 399-C0603C471J5HACTUCT-ND | kr.2.44000 | Upgrade |
| C0603C471K5HACAUTO | KEMET | 8.990 | 399-C0603C471K5HACAUTOCT-ND | kr.2.50000 | Parametric Equivalent |
| VJ0603H471KXBAC | Vishay Vitramon | 2.209 | 720-VJ0603H471KXBACCT-ND | kr.3.08000 | Upgrade |
| C1608NP01H471J080AA | TDK | 7.714 | 445-14082-1-ND | kr.1.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.41700 | kr.14.17 |
| 50 | kr.1.03980 | kr.51.99 |
| 100 | kr.0.92430 | kr.92.43 |
| 500 | kr.0.73074 | kr.365.37 |
| 1.000 | kr.0.67087 | kr.670.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.58121 | kr.2,324.84 |
| 8.000 | kr.0.54791 | kr.4,383.28 |
| 12.000 | kr.0.53123 | kr.6,374.76 |
| 20.000 | kr.0.51275 | kr.10,255.00 |
| 28.000 | kr.0.50195 | kr.14,054.60 |
| 40.000 | kr.0.49155 | kr.19,662.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

