
C0603C471K5HACAUTO | |
|---|---|
DigiKey Part Number | 399-C0603C471K5HACAUTOTR-ND - Tape & Reel (TR) 399-C0603C471K5HACAUTOCT-ND - Cut Tape (CT) 399-C0603C471K5HACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C471K5HACAUTO |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C471K5HACAUTO Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Low ESL, High Temperature |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.50000 | kr.2.50 |
| 10 | kr.1.48700 | kr.14.87 |
| 50 | kr.1.09740 | kr.54.87 |
| 100 | kr.0.97690 | kr.97.69 |
| 500 | kr.0.77408 | kr.387.04 |
| 1.000 | kr.0.71157 | kr.711.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.61785 | kr.2,471.40 |
| 8.000 | kr.0.58303 | kr.4,664.24 |
| 12.000 | kr.0.56559 | kr.6,787.08 |
| 20.000 | kr.0.54627 | kr.10,925.40 |
| 28.000 | kr.0.53497 | kr.14,979.16 |
| 40.000 | kr.0.52411 | kr.20,964.40 |
| Unit Price without VAT: | kr.2.50000 |
|---|---|
| Unit Price with VAT: | kr.3.12500 |

