
VJ0603H471KXBAC | |
|---|---|
DigiKey Part Number | 720-VJ0603H471KXBACTR-ND - Tape & Reel (TR) 720-VJ0603H471KXBACCT-ND - Cut Tape (CT) 720-VJ0603H471KXBACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603H471KXBAC |
Description | CAP CER 470PF 100V X8R 0603 |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603H471KXBAC Models |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features High Temperature |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.08000 | kr.3.08 |
| 10 | kr.1.85900 | kr.18.59 |
| 50 | kr.1.38720 | kr.69.36 |
| 100 | kr.1.24160 | kr.124.16 |
| 500 | kr.0.99586 | kr.497.93 |
| 1.000 | kr.0.92009 | kr.920.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.80646 | kr.3,225.84 |
| 8.000 | kr.0.76424 | kr.6,113.92 |
| 12.000 | kr.0.74310 | kr.8,917.20 |
| 20.000 | kr.0.71966 | kr.14,393.20 |
| 28.000 | kr.0.70596 | kr.19,766.88 |
| 40.000 | kr.0.69277 | kr.27,710.80 |
| Unit Price without VAT: | kr.3.08000 |
|---|---|
| Unit Price with VAT: | kr.3.85000 |

