C0603C332K1RECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.17506
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.18604
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.15059
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.18604
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.21354
Datasheet

Upgrade


KEMET
In Stock: 20.044
Unit Price: kr.1.20000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.11798
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.85894
Datasheet

Similar


KEMET
In Stock: 3.346
Unit Price: kr.4.25000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.45906
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42484
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.42442
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.25771
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: kr.0.29776
Datasheet
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Finding the Most Accurate Capacitance Measurement

C0603C332K1RECAUTO

DigiKey Part Number
C0603C332K1RECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C332K1RECAUTO
Description
CAP CER 3300PF 100V X7R 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332K1RECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C332K1RECTUKEMET0399-C0603C332K1RECTUTR-NDkr.0.17506Direct
C0603C332J1RECAUTOKEMET0C0603C332J1RECAUTO-NDkr.0.18604Upgrade
C0603C332J1RECTUKEMET0399-C0603C332J1RECTUTR-NDkr.0.15059Upgrade
C0603C332J2RECAUTOKEMET0C0603C332J2RECAUTO-NDkr.0.18604Upgrade
C0603C332J2RECTUKEMET0399-C0603C332J2RECTUTR-NDkr.0.21354Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.0.22205kr.1,776.40
Unit Price without VAT:kr.0.22205
Unit Price with VAT:kr.0.27756