C0603C332J1GECAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 0
Unit Price: kr.0.25771
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.85894
Datasheet

Upgrade


KEMET
In Stock: 3.346
Unit Price: kr.4.25000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.45906
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.42484
Datasheet
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C332J1GECAUTO

DigiKey Part Number
C0603C332J1GECAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C332J1GECAUTO
Description
CAP CER 3300PF 100V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C332J1GECAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL, Low ESR
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603C332J1GECTUKEMET0399-C0603C332J1GECTUTR-NDkr.0.25771Direct
C0603C332F1GECAUTOKEMET0C0603C332F1GECAUTO-NDkr.0.85894Upgrade
C0603C332F1GECTUKEMET3.346399-C0603C332F1GECTUCT-NDkr.4.25000Upgrade
C0603C332G1GECAUTOKEMET0C0603C332G1GECAUTO-NDkr.0.45906Upgrade
C0603C332G1GECTUKEMET0399-C0603C332G1GECTUTR-NDkr.0.42484Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.42442kr.1,697.68
Manufacturers Standard Package
Unit Price without VAT:kr.0.42442
Unit Price with VAT:kr.0.53053