
C0603C332F1GECTU | |
|---|---|
DigiKey Part Number | 399-C0603C332F1GECTUTR-ND - Tape & Reel (TR) 399-C0603C332F1GECTUCT-ND - Cut Tape (CT) 399-C0603C332F1GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C332F1GECTU |
Description | CAP CER 3300PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±1% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C332F1GECTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±1% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.25000 | kr.4.25 |
| 10 | kr.2.62500 | kr.26.25 |
| 50 | kr.1.99460 | kr.99.73 |
| 100 | kr.1.80060 | kr.180.06 |
| 500 | kr.1.47202 | kr.736.01 |
| 1.000 | kr.1.37052 | kr.1,370.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.21836 | kr.4,873.44 |
| 8.000 | kr.1.16181 | kr.9,294.48 |
| 12.000 | kr.1.13348 | kr.13,601.76 |
| 20.000 | kr.1.10208 | kr.22,041.60 |
| 28.000 | kr.1.08372 | kr.30,344.16 |
| 40.000 | kr.1.06606 | kr.42,642.40 |
| Unit Price without VAT: | kr.4.25000 |
|---|---|
| Unit Price with VAT: | kr.5.31250 |

