C0603C331G3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 2.566
Unit Price: kr.7.23000
Datasheet

Upgrade


KEMET
In Stock: 62.045
Unit Price: kr.7.23000
Datasheet

Upgrade


KEMET
In Stock: 11.471
Unit Price: kr.4.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.58561
Datasheet

Upgrade


TDK
In Stock: 10.249
Unit Price: kr.1.97000
Datasheet

Upgrade


TDK
In Stock: 1.348
Unit Price: kr.2.16000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.370
Unit Price: kr.3.55000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.824
Unit Price: kr.2.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.027
Unit Price: kr.2.35000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13.944
Unit Price: kr.2.41000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.14000
Datasheet
330 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C331G3GACTU

DigiKey Part Number
399-C0603C331G3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0603C331G3GACTU
Description
CAP CER 330PF 25V C0G/NP0 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 pF ±2% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C331G3GACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.96420kr.3,856.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.96420
Unit Price with VAT:kr.1.20525