Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade

C0603C273K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0603C273K4RALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C273K4RALTU |
Description | CAP CER 0.027UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C273K4RALTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C273J3RACTU | KEMET | 5.499 | 399-C0603C273J3RACTUCT-ND | kr.2.03000 | Upgrade |
| C0603C273J4RACTU | KEMET | 0 | 399-C0603C273J4RACTUTR-ND | kr.0.46078 | Upgrade |
| C0603C273J5RACTU | KEMET | 7.614 | 399-C0603C273J5RACTUCT-ND | kr.2.03000 | Upgrade |
| C0603C273J5RALTU | KEMET | 0 | 399-C0603C273J5RALTUTR-ND | kr.0.67432 | Upgrade |
| C0603C273K1RALTU | KEMET | 0 | 399-C0603C273K1RALTUTR-ND | kr.0.65532 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.51776 | kr.2,071.04 |
| Unit Price without VAT: | kr.0.51776 |
|---|---|
| Unit Price with VAT: | kr.0.64720 |






