


C0603C273J5RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C273J5RACTUTR-ND - Tape & Reel (TR) 399-C0603C273J5RACTUCT-ND - Cut Tape (CT) 399-C0603C273J5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C273J5RACTU |
Description | CAP CER 0.027UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C273J5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.21100 | kr.12.11 |
| 50 | kr.0.88380 | kr.44.19 |
| 100 | kr.0.78360 | kr.78.36 |
| 500 | kr.0.61422 | kr.307.11 |
| 1.000 | kr.0.56204 | kr.562.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.48381 | kr.1,935.24 |
| 8.000 | kr.0.45477 | kr.3,638.16 |
| 12.000 | kr.0.44023 | kr.5,282.76 |
| 20.000 | kr.0.42411 | kr.8,482.20 |
| 28.000 | kr.0.41470 | kr.11,611.60 |
| 40.000 | kr.0.40563 | kr.16,225.20 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

