0.027 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15AR71C273KT

DigiKey Part Number
478-KGM15AR71C273KTTR-ND - Tape & Reel (TR)
478-KGM15AR71C273KTCT-ND - Cut Tape (CT)
478-KGM15AR71C273KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15AR71C273KT
Description
CAP CER 0.027UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.027 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM15AR71C273KT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15BR71H273JTKYOCERA AVX4.091478-KGM15BR71H273JTCT-NDkr.1.84000Upgrade
C0603C273K4RACTUKEMET11.473399-C0603C273K4RACTUCT-NDkr.1.65000Direct
CC0603KRX7R7BB273YAGEO5.515311-4068-1-NDkr.0.63000Direct
C0603C273J3RACTUKEMET5.499399-C0603C273J3RACTUCT-NDkr.2.03000Upgrade
C0603C273J5RACTUKEMET7.614399-C0603C273J5RACTUCT-NDkr.2.03000Upgrade
In-Stock: 12.420
Factory Stock: 12.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36800kr.3.68
50kr.0.25240kr.12.62
100kr.0.21750kr.21.75
500kr.0.15938kr.79.69
1.000kr.0.14157kr.141.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.11507kr.460.28
8.000kr.0.10525kr.842.00
12.000kr.0.10034kr.1,204.08
20.000kr.0.09489kr.1,897.80
28.000kr.0.09171kr.2,567.88
40.000kr.0.08865kr.3,546.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750