
C0603C222JAGACTU | |
|---|---|
DigiKey Part Number | 399-C0603C222JAGACTUTR-ND - Tape & Reel (TR) 399-C0603C222JAGACTUCT-ND - Cut Tape (CT) 399-C0603C222JAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C222JAGACTU |
Description | CAP CER 2200PF 250V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C222JAGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.036" (0.92mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.24300 | kr.12.43 |
| 50 | kr.0.90920 | kr.45.46 |
| 100 | kr.0.80640 | kr.80.64 |
| 500 | kr.0.63312 | kr.316.56 |
| 1.000 | kr.0.57967 | kr.579.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.49962 | kr.1,998.48 |
| 8.000 | kr.0.46989 | kr.3,759.12 |
| 12.000 | kr.0.45500 | kr.5,460.00 |
| 20.000 | kr.0.43850 | kr.8,770.00 |
| 28.000 | kr.0.42886 | kr.12,008.08 |
| 40.000 | kr.0.41958 | kr.16,783.20 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

