Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct



C0603C181J3RACTU | |
|---|---|
DigiKey Part Number | 399-C0603C181J3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C181J3RACTU |
Description | CAP CER 180PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181J3RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C181F1GACTU | KEMET | 11.496 | 399-C0603C181F1GACTUCT-ND | kr.7.10000 | Upgrade |
| C0603C181F3GACTU | KEMET | 0 | 399-C0603C181F3GACTUTR-ND | kr.1.97244 | Upgrade |
| C0603C181F5GACTU | KEMET | 13.662 | 399-C0603C181F5GACTUCT-ND | kr.6.40000 | Upgrade |
| C0603C181G1GACTU | KEMET | 0 | 399-C0603C181G1GACTUTR-ND | kr.1.18818 | Upgrade |
| C0603C181G3GACTU | KEMET | 0 | 399-C0603C181G3GACTUTR-ND | kr.1.04849 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.54551 | kr.2,182.04 |
| Unit Price without VAT: | kr.0.54551 |
|---|---|
| Unit Price with VAT: | kr.0.68189 |




