Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0603C104K5RECAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0603C104K5RECAUTO7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C104K5RECAUTO7411 |
Description | CAP CER 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C104K5RECAUTO7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C104K5RACAUTO | KEMET | 1.395.865 | 399-6856-1-ND | kr.0.76000 | Parametric Equivalent |
| C0603C104K5RACAUTO7411 | KEMET | 109.319 | 399-C0603C104K5RACAUTO7411CT-ND | kr.0.76000 | Parametric Equivalent |
| C0603C104K5RECAUTO | KEMET | 342.111 | 399-14105-1-ND | kr.1.27000 | Parametric Equivalent |
| C0603X104K5RECAUTO | KEMET | 0 | C0603X104K5RECAUTO-ND | kr.0.37801 | Parametric Equivalent |
| AC0603KPX7R9BB104 | YAGEO | 12.672 | 13-AC0603KPX7R9BB104CT-ND | kr.0.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.27106 | kr.4,065.90 |
| Unit Price without VAT: | kr.0.27106 |
|---|---|
| Unit Price with VAT: | kr.0.33883 |






