Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C103M3GECAUTO | |
|---|---|
DigiKey Part Number | C0603C103M3GECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C103M3GECAUTO |
Description | CAP CER 10000PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C103M3GECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C103M3GECTU | KEMET | 0 | 399-C0603C103M3GECTUTR-ND | kr.0.31007 | Direct |
| C0603C103F3GECAUTO | KEMET | 40.396 | 399-C0603C103F3GECAUTOCT-ND | kr.5.33000 | Upgrade |
| C0603C103F3GECTU | KEMET | 6.704 | 399-C0603C103F3GECTUCT-ND | kr.5.26000 | Upgrade |
| C0603C103G3GECAUTO | KEMET | 0 | C0603C103G3GECAUTO-ND | kr.0.56398 | Upgrade |
| C0603C103G3GECTU | KEMET | 6.389 | 399-C0603C103G3GECTUCT-ND | kr.2.98000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.23930 | kr.1,914.40 |
| Unit Price without VAT: | kr.0.23930 |
|---|---|
| Unit Price with VAT: | kr.0.29913 |


