


C0603X103J5RECAUTO | |
|---|---|
DigiKey Part Number | 399-C0603X103J5RECAUTOTR-ND - Tape & Reel (TR) 399-C0603X103J5RECAUTOCT-ND - Cut Tape (CT) 399-C0603X103J5RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X103J5RECAUTO |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X103J5RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.0.98900 | kr.9.89 |
| 50 | kr.0.71260 | kr.35.63 |
| 100 | kr.0.62830 | kr.62.83 |
| 500 | kr.0.48678 | kr.243.39 |
| 1.000 | kr.0.44323 | kr.443.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.37801 | kr.1,512.04 |
| 8.000 | kr.0.35379 | kr.2,830.32 |
| 12.000 | kr.0.34166 | kr.4,099.92 |
| 20.000 | kr.0.32823 | kr.6,564.60 |
| 28.000 | kr.0.32037 | kr.8,970.36 |
| 40.000 | kr.0.31282 | kr.12,512.80 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

