
C0603S103J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20401-2-ND - Tape & Reel (TR) 399-20401-1-ND - Cut Tape (CT) 399-20401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603S103J5RACAUTO |
Description | CAP CER 10000PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603S103J5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.73400 | kr.17.34 |
| 50 | kr.1.29280 | kr.64.64 |
| 100 | kr.1.15650 | kr.115.65 |
| 500 | kr.0.92660 | kr.463.30 |
| 1.000 | kr.0.85568 | kr.855.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.74939 | kr.2,997.56 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |

