Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0603C100J1GALTU | |
|---|---|
DigiKey Part Number | 399-C0603C100J1GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C100J1GALTU |
Description | CAP CER 10PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C100J1GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C100J1GACAUTO | KEMET | 22.375 | 399-16015-1-ND | kr.0.76000 | Parametric Equivalent |
| C0603C100J1GACTU | KEMET | 74.565 | 399-C0603C100J1GACTUCT-ND | kr.0.63000 | Parametric Equivalent |
| 0603J1000100JCT | Knowles Syfer | 0 | 0603J1000100JCT-ND | kr.1.14176 | Direct |
| LD031A100JAB2A | KYOCERA AVX | 4.440 | 478-LD031A100JAB2ACT-ND | kr.3.55000 | Direct |
| LD031A100JAB4A | KYOCERA AVX | 0 | LD031A100JAB4A-ND | kr.0.88616 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.53760 | kr.2,150.40 |
| Unit Price without VAT: | kr.0.53760 |
|---|---|
| Unit Price with VAT: | kr.0.67200 |





