C0402T103K5RALM705 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.91628
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.84000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.18147
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.38786
Datasheet

Parametric Equivalent


KEMET
In Stock: 493
Unit Price: kr.5.12000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.114.87400
Datasheet

Parametric Equivalent


KEMET
In Stock: 12.410
Unit Price: kr.5.12000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T103K5RALM705

DigiKey Part Number
399-C0402T103K5RALM705TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402T103K5RALM705
Description
.010UF 50.0V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.81.64840kr.816,484.00
Manufacturers Standard Package
Unit Price without VAT:kr.81.64840
Unit Price with VAT:kr.102.06050