Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402T103K5RAL7136 | |
|---|---|
DigiKey Part Number | 399-C0402T103K5RAL7136TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402T103K5RAL7136 |
Description | .010UF 50.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings COTS |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402T103K5RACTU | KEMET | 1.612 | 399-C0402T103K5RACTUCT-ND | kr.3.99000 | Parametric Equivalent |
| C0402T103K5RAL38847212 | KEMET | 0 | 399-C0402T103K5RAL38847212TR-ND | kr.0.96308 | Parametric Equivalent |
| C0402T103K5RALM705 | KEMET | 0 | 399-C0402T103K5RALM705TR-ND | kr.80.88294 | Parametric Equivalent |
| C0402T103K5RALTU | KEMET | 18.403 | 399-14472-1-ND | kr.3.99000 | Parametric Equivalent |
| C0402T103K5RBL | KEMET | 0 | 399-C0402T103K5RBL-ND | kr.1.63992 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.90769 | kr.9,076.90 |
| Unit Price without VAT: | kr.0.90769 |
|---|---|
| Unit Price with VAT: | kr.1.13461 |





