10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402T103K5RACTU

DigiKey Part Number
399-C0402T103K5RACTUTR-ND - Tape & Reel (TR)
399-C0402T103K5RACTUCT-ND - Cut Tape (CT)
399-C0402T103K5RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402T103K5RACTU
Description
CAP CER 10000PF 50V X7R 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402T103K5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
COTS
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402T103K5RALTUKEMET19.890399-14472-1-NDkr.3.99000Parametric Equivalent
C0402T103K5RCL7136KEMET1.483399-C0402T103K5RCL7136CT-NDkr.5.33000Parametric Equivalent
C0402T103K5RCLTUKEMET9.940399-C0402T103K5RCLTUCT-NDkr.5.33000Parametric Equivalent
In-Stock: 1.612
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.99000kr.3.99
10kr.2.47900kr.24.79
50kr.1.87660kr.93.83
100kr.1.69150kr.169.15
500kr.1.37870kr.689.35
1.000kr.1.28207kr.1,282.07
2.500kr.1.18018kr.2,950.45
5.000kr.1.11873kr.5,593.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.06816kr.10,681.60
20.000kr.1.02651kr.20,530.20
30.000kr.1.00565kr.30,169.50
50.000kr.0.98252kr.49,126.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.99000
Unit Price with VAT:kr.4.98750