
C0402S102K3RACTU | |
|---|---|
DigiKey Part Number | 399-19353-2-ND - Tape & Reel (TR) 399-19353-1-ND - Cut Tape (CT) 399-19353-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402S102K3RACTU |
Description | CAP CER 1000PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402S102K3RACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Floating Electrode |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402S102J5RACTU | KEMET | 376 | 399-19352-1-ND | kr.3.36000 | Upgrade |
| C0402S102K5RACTU | KEMET | 12.237 | 399-19355-1-ND | kr.2.66000 | Upgrade |
| C0402S102K3RACAUTO | KEMET | 7.859 | 399-19385-1-ND | kr.2.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.66000 | kr.2.66 |
| 10 | kr.1.60400 | kr.16.04 |
| 50 | kr.1.18560 | kr.59.28 |
| 100 | kr.1.05750 | kr.105.75 |
| 500 | kr.0.84208 | kr.421.04 |
| 1.000 | kr.0.77557 | kr.775.57 |
| 2.500 | kr.0.70539 | kr.1,763.47 |
| 5.000 | kr.0.66310 | kr.3,315.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.62831 | kr.6,283.10 |
| 20.000 | kr.0.59967 | kr.11,993.40 |
| 30.000 | kr.0.58532 | kr.17,559.60 |
| 50.000 | kr.0.56941 | kr.28,470.50 |
| 70.000 | kr.0.56011 | kr.39,207.70 |
| 100.000 | kr.0.55117 | kr.55,117.00 |
| Unit Price without VAT: | kr.2.66000 |
|---|---|
| Unit Price with VAT: | kr.3.32500 |

