560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C561J5GACTU

DigiKey Part Number
399-C0402C561J5GACTUTR-ND - Tape & Reel (TR)
399-C0402C561J5GACTUCT-ND - Cut Tape (CT)
399-C0402C561J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C561J5GACTU
Description
CAP CER 560PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C561J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C561G5GACTUKEMET12.135399-C0402C561G5GACTUCT-NDkr.6.09000Upgrade
C0402C561J1GACTUKEMET190399-15338-1-NDkr.2.92000Upgrade
GRM1555C1H561JA01DMurata Electronics852.111490-3238-1-NDkr.0.63000Direct
GRM1555C1H561JA01JMurata Electronics131.007490-6248-1-NDkr.0.63000Direct
CGJ2B2C0G1H561J050BATDK1.398445-8062-1-NDkr.1.20000Upgrade
In-Stock: 6.082
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.49600kr.14.96
50kr.1.10560kr.55.28
100kr.0.98520kr.98.52
500kr.0.78146kr.390.73
1.000kr.0.71870kr.718.70
2.500kr.0.65241kr.1,631.03
5.000kr.0.61249kr.3,062.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.57963kr.5,796.30
20.000kr.0.55258kr.11,051.60
30.000kr.0.53904kr.16,171.20
50.000kr.0.52402kr.26,201.00
70.000kr.0.51524kr.36,066.80
100.000kr.0.50679kr.50,679.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500