
GRM1555C1H561JA01J | |
|---|---|
DigiKey Part Number | 490-6248-2-ND - Tape & Reel (TR) 490-6248-1-ND - Cut Tape (CT) 490-6248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1H561JA01J |
Description | CAP CER 560PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1H561JA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.28800 | kr.2.88 |
| 50 | kr.0.19620 | kr.9.81 |
| 100 | kr.0.16860 | kr.16.86 |
| 500 | kr.0.12192 | kr.60.96 |
| 1.000 | kr.0.10762 | kr.107.62 |
| 2.500 | kr.0.09264 | kr.231.60 |
| 5.000 | kr.0.08362 | kr.418.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.06190 | kr.3,095.00 |
| 100.000 | kr.0.05814 | kr.5,814.00 |
| 150.000 | kr.0.05626 | kr.8,439.00 |
| 250.000 | kr.0.05418 | kr.13,545.00 |
| 350.000 | kr.0.05296 | kr.18,536.00 |
| 500.000 | kr.0.05179 | kr.25,895.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

