C0402C472J5RECTU is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 21.748
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 13.324
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.00836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15684
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.13317
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.16585
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14372
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 1.689
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 13.310
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.8.05559
Datasheet

Parametric Equivalent


YAGEO
In Stock: 12.206
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.900
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 53.992
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 45.428
Unit Price: kr.1.97000
Datasheet
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C472J5RECTU

DigiKey Part Number
399-C0402C472J5RECTUTR-ND - Tape & Reel (TR)
399-C0402C472J5RECTUCT-ND - Cut Tape (CT)
399-C0402C472J5RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C472J5RECTU
Description
CAP CER 0402 4.7NF 50V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C472J5RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C472J5RACAUTOKEMET21.748399-C0402C472J5RACAUTOCT-NDkr.2.98000Parametric Equivalent
C0402C472J5RACTUKEMET13.324399-C0402C472J5RACTUCT-NDkr.2.85000Parametric Equivalent
C0402C472J5RALTUKEMET0399-C0402C472J5RALTUTR-NDkr.1.00836Parametric Equivalent
C0402C472J5RECKEMET0C0402C472J5REC-NDkr.0.15684Parametric Equivalent
C0402C472J5REC7411KEMET0C0402C472J5REC7411-NDkr.0.13317Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.45600kr.4.56
50kr.0.31960kr.15.98
100kr.0.27710kr.27.71
500kr.0.20580kr.102.90
1.000kr.0.18380kr.183.80
2.500kr.0.16076kr.401.90
5.000kr.0.14689kr.734.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13549kr.1,354.90
20.000kr.0.12611kr.2,522.20
30.000kr.0.12141kr.3,642.30
50.000kr.0.11621kr.5,810.50
70.000kr.0.11317kr.7,921.90
100.000kr.0.11025kr.11,025.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500