4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM155R71H472JA01J

DigiKey Part Number
490-GRM155R71H472JA01JTR-ND - Tape & Reel (TR)
490-GRM155R71H472JA01JCT-ND - Cut Tape (CT)
490-GRM155R71H472JA01JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM155R71H472JA01J
Description
CAP CER 4700PF 50V X7R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4700 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM155R71H472JA01J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53.992
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.09260kr.4.63
100kr.0.07860kr.7.86
500kr.0.05504kr.27.52
1.000kr.0.04774kr.47.74
2.500kr.0.04012kr.100.30
5.000kr.0.03557kr.177.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02552kr.1,276.00
100.000kr.0.02357kr.2,357.00
150.000kr.0.02259kr.3,388.50
250.000kr.0.02151kr.5,377.50
350.000kr.0.02088kr.7,308.00
500.000kr.0.02028kr.10,140.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750