C0402C392J4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 3.388
Unit Price: kr.2.75000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.96376
Datasheet

Upgrade


KEMET
In Stock: 13.521
Unit Price: kr.2.62000
Datasheet

Upgrade


YAGEO
In Stock: 209
Unit Price: kr.0.64000
Datasheet

Upgrade


YAGEO
In Stock: 213
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 6.094
Unit Price: kr.1.92000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 13.518
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 9.866
Unit Price: kr.1.92000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C392J4RACTU

DigiKey Part Number
399-C0402C392J4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C392J4RACTU
Description
CAP CER 3900PF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C392J4RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.62890kr.6,289.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.62890
Unit Price with VAT:kr.0.78613