3900 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402JRX7R8BB392

DigiKey Part Number
13-CC0402JRX7R8BB392TR-ND - Tape & Reel (TR)
13-CC0402JRX7R8BB392CT-ND - Cut Tape (CT)
13-CC0402JRX7R8BB392DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRX7R8BB392
Description
CAP CER 3900PF 25V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3900 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRX7R8BB392 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C392J5RACTUKEMET7.347399-C0402C392J5RACTUCT-NDkr.2.85000Upgrade
KGM05AR71H392JHKYOCERA AVX6.107478-KGM05AR71H392JHCT-NDkr.1.97000Upgrade
C0402C392J3RACTUKEMET3.378399-C0402C392J3RACTUCT-NDkr.2.85000Parametric Equivalent
KGM05AR71E392JHKYOCERA AVX5.968478-KGM05AR71E392JHCT-NDkr.1.97000Parametric Equivalent
In-Stock: 109
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
50kr.0.14460kr.7.23
100kr.0.12360kr.12.36
500kr.0.08826kr.44.13
1.000kr.0.07741kr.77.41
2.500kr.0.06601kr.165.03
5.000kr.0.05915kr.295.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05097kr.509.70
20.000kr.0.04657kr.931.40
30.000kr.0.04437kr.1,331.10
50.000kr.0.04193kr.2,096.50
70.000kr.0.04051kr.2,835.70
100.000kr.0.03914kr.3,914.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750