
KGM05AR71E392JH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E392JHTR-ND - Tape & Reel (TR) 478-KGM05AR71E392JHCT-ND - Cut Tape (CT) 478-KGM05AR71E392JHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E392JH |
Description | CAP CER 3900PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E392JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.11400 | kr.11.14 |
| 50 | kr.0.81280 | kr.40.64 |
| 100 | kr.0.71940 | kr.71.94 |
| 500 | kr.0.56244 | kr.281.22 |
| 1.000 | kr.0.51411 | kr.514.11 |
| 2.500 | kr.0.46318 | kr.1,157.95 |
| 5.000 | kr.0.43249 | kr.2,162.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.45254 | kr.4,525.40 |
| 20.000 | kr.0.43001 | kr.8,600.20 |
| 30.000 | kr.0.41872 | kr.12,561.60 |
| 50.000 | kr.0.40621 | kr.20,310.50 |
| 70.000 | kr.0.39889 | kr.27,922.30 |
| 100.000 | kr.0.39185 | kr.39,185.00 |
| 120.000 | kr.0.38852 | kr.46,622.40 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

