3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402KPX7R9BB332

DigiKey Part Number
13-CC0402KPX7R9BB332TR-ND - Tape & Reel (TR)
13-CC0402KPX7R9BB332CT-ND - Cut Tape (CT)
13-CC0402KPX7R9BB332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402KPX7R9BB332
Description
CAP CER 3300PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402KPX7R9BB332 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75.664
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13900kr.1.39
50kr.0.09260kr.4.63
100kr.0.07800kr.7.80
500kr.0.05452kr.27.26
1.000kr.0.04736kr.47.36
2.500kr.0.03979kr.99.47
5.000kr.0.03526kr.176.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02408kr.1,204.00
100.000kr.0.02224kr.2,224.00
150.000kr.0.02131kr.3,196.50
250.000kr.0.02029kr.5,072.50
350.000kr.0.01969kr.6,891.50
500.000kr.0.01912kr.9,560.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750