C0402C332J5RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 15.790
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 27.469
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.00836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.00836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.15684
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.07567
Datasheet

Parametric Equivalent


KEMET
In Stock: 20.475
Unit Price: kr.1.01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.21237

Parametric Equivalent


Walsin Technology Corporation
In Stock: 90
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.03739
Datasheet

Parametric Equivalent


YAGEO
In Stock: 127.703
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.840
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.04185
Datasheet
3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C332J5RECTU

DigiKey Part Number
399-C0402C332J5RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C332J5RECTU
Description
CAP CER 0402 3.3NF 50V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3300 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C332J5RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C332J5RACAUTOKEMET15.790399-C0402C332J5RACAUTOCT-NDkr.2.98000Parametric Equivalent
C0402C332J5RACTUKEMET27.469399-C0402C332J5RACTUCT-NDkr.2.85000Parametric Equivalent
C0402C332J5RAL9017TUKEMET0399-C0402C332J5RAL9017TUTR-NDkr.1.00836Parametric Equivalent
C0402C332J5RALTUKEMET0399-C0402C332J5RALTUTR-NDkr.1.00836Parametric Equivalent
C0402C332J5RECKEMET0C0402C332J5REC-NDkr.0.15684Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.08325kr.1,665.00
Unit Price without VAT:kr.0.08325
Unit Price with VAT:kr.0.10406