33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C330J5GALTU

DigiKey Part Number
399-C0402C330J5GALTUTR-ND - Tape & Reel (TR)
399-C0402C330J5GALTUCT-ND - Cut Tape (CT)
399-C0402C330J5GALTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C330J5GALTU
Description
CAP CER 33PF 50V NP0 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C330J5GALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C330F5GACTUKEMET46.113399-C0402C330F5GACTUCT-NDkr.8.75000Upgrade
C0402C330G5GACTUKEMET15.845399-C0402C330G5GACTUCT-NDkr.5.26000Upgrade
C0402C330J5GACAUTOKEMET123.987399-12979-1-NDkr.0.63000Parametric Equivalent
C0402C330J5GACTUKEMET297.207399-C0402C330J5GACTUCT-NDkr.0.63000Parametric Equivalent
CQ0402JRNPO9BN330YAGEO37.70813-CQ0402JRNPO9BN330CT-NDkr.0.89000Direct
In-Stock: 9.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.82600kr.18.26
50kr.1.35920kr.67.96
100kr.1.21660kr.121.66
500kr.0.97560kr.487.80
1.000kr.0.90117kr.901.17
2.500kr.0.82265kr.2,056.62
5.000kr.0.77534kr.3,876.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.73641kr.7,364.10
20.000kr.0.70436kr.14,087.20
30.000kr.0.68830kr.20,649.00
50.000kr.0.67050kr.33,525.00
70.000kr.0.66009kr.46,206.30
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000