33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
YAGEO MLCC Capacitors - High Frequency (CQ Series)

CQ0402JRNPO9BN330

DigiKey Part Number
13-CQ0402JRNPO9BN330TR-ND - Tape & Reel (TR)
13-CQ0402JRNPO9BN330CT-ND - Cut Tape (CT)
13-CQ0402JRNPO9BN330DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CQ0402JRNPO9BN330
Description
CAP CER 33PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CQ0402JRNPO9BN330 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37.708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48200kr.4.82
50kr.0.33720kr.16.86
100kr.0.29230kr.29.23
500kr.0.21784kr.108.92
1.000kr.0.19483kr.194.83
2.500kr.0.17067kr.426.67
5.000kr.0.15614kr.780.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13734kr.1,373.40
20.000kr.0.12798kr.2,559.60
30.000kr.0.12329kr.3,698.70
50.000kr.0.11810kr.5,905.00
70.000kr.0.11507kr.8,054.90
100.000kr.0.11215kr.11,215.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250