Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0402C223K5RACAUTO7411 | |
|---|---|
DigiKey Part Number | 399-C0402C223K5RACAUTO7411TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C223K5RACAUTO7411 |
Description | CAP CER 0.022UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C223K5RACAUTO7411 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C223K5RACAUTO | KEMET | 871.164 | 399-16022-1-ND | kr.0.82000 | Parametric Equivalent |
| C0402C223K5RECAUTO | KEMET | 130.060 | 399-17166-1-ND | kr.0.89000 | Parametric Equivalent |
| C0402C223K5RECAUTO7411 | KEMET | 0 | C0402C223K5RECAUTO7411-ND | kr.0.12520 | Parametric Equivalent |
| AC0402KRX7R9BB223 | YAGEO | 30.156 | 13-AC0402KRX7R9BB223CT-ND | kr.0.63000 | Parametric Equivalent |
| CGA2B3X7R1H223K050BB | TDK | 137.077 | 445-6895-1-ND | kr.0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.10494 | kr.5,247.00 |
| Unit Price without VAT: | kr.0.10494 |
|---|---|
| Unit Price with VAT: | kr.0.13118 |







