0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM155R71H223KA55J

DigiKey Part Number
490-GCM155R71H223KA55JTR-ND - Tape & Reel (TR)
490-GCM155R71H223KA55JCT-ND - Cut Tape (CT)
490-GCM155R71H223KA55JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM155R71H223KA55J
Description
CAP CER 0.022UF 50V X7R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM155R71H223KA55J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM155R71H223KA55DMurata Electronics875.550490-4763-1-NDkr.0.64000Parametric Equivalent
GRT155R71H223KE01DMurata Electronics9.639490-GRT155R71H223KE01DCT-NDkr.0.64000Parametric Equivalent
AC0402KRX7R9BB223YAGEO29.75613-AC0402KRX7R9BB223CT-NDkr.0.64000Parametric Equivalent
C0402C223K5RACAUTOKEMET844.193399-16022-1-NDkr.0.83000Parametric Equivalent
C0402C223K5RECAUTOKEMET130.034399-17166-1-NDkr.0.90000Parametric Equivalent
In-Stock: 328
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19200kr.1.92
50kr.0.12940kr.6.47
100kr.0.11030kr.11.03
500kr.0.07820kr.39.10
1.000kr.0.06839kr.68.39
2.500kr.0.05805kr.145.12
5.000kr.0.05187kr.259.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04004kr.2,002.00
100.000kr.0.03727kr.3,727.00
150.000kr.0.03588kr.5,382.00
250.000kr.0.03434kr.8,585.00
350.000kr.0.03344kr.11,704.00
500.000kr.0.03257kr.16,285.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000