0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCASU105SB7223KFNA01

DigiKey Part Number
587-MCASU105SB7223KFNA01TR-ND - Tape & Reel (TR)
587-MCASU105SB7223KFNA01CT-ND - Cut Tape (CT)
587-MCASU105SB7223KFNA01DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCASU105SB7223KFNA01
Description
CAP CER 0.022UF 50V X7R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MCASU105SB7223KFNA01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAASU105SB7223KFCA01Taiyo Yuden7.003587-MAASU105SB7223KFCA01CT-NDkr.0.70000Parametric Equivalent
AC0402KRX7R9BB223YAGEO30.15613-AC0402KRX7R9BB223CT-NDkr.0.63000Parametric Equivalent
C0402C223K5RACAUTOKEMET871.164399-16022-1-NDkr.0.82000Parametric Equivalent
C0402C223K5RECAUTOKEMET130.060399-17166-1-NDkr.0.89000Parametric Equivalent
CGA2B3X7R1H223K050BBTDK137.077445-6895-1-NDkr.0.63000Parametric Equivalent
In-Stock: 5.141
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.40600kr.4.06
50kr.0.28280kr.14.14
100kr.0.24470kr.24.47
500kr.0.18056kr.90.28
1.000kr.0.16078kr.160.78
2.500kr.0.14009kr.350.22
5.000kr.0.12762kr.638.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.11739kr.1,173.90
20.000kr.0.10896kr.2,179.20
30.000kr.0.10475kr.3,142.50
50.000kr.0.10008kr.5,004.00
70.000kr.0.09735kr.6,814.50
100.000kr.0.09472kr.9,472.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000