0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C153K3RACAUTO

DigiKey Part Number
399-15795-2-ND - Tape & Reel (TR)
399-15795-1-ND - Cut Tape (CT)
399-15795-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C153K3RACAUTO
Description
CAP CER 0.015UF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C153K3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C153K5RACAUTOKEMET23.628399-15990-1-NDkr.1.71000Upgrade
CGA2B3X7R1H153K050BBTDK50.374445-6894-1-NDkr.0.63000Upgrade
CGA2B3X7R1V153K050BBTDK38.417445-12254-1-NDkr.0.63000Upgrade
CGA2B3X8R1E153K050BBTDK1.608445-12298-1-NDkr.1.20000Upgrade
AC0402KRX7R8BB153YAGEO85.16013-AC0402KRX7R8BB153CT-NDkr.0.63000Parametric Equivalent
In-Stock: 9.841
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.56000kr.15.60
50kr.1.15380kr.57.69
100kr.1.02900kr.102.90
500kr.0.81798kr.408.99
1.000kr.0.75288kr.752.88
2.500kr.0.68424kr.1,710.60
5.000kr.0.64290kr.3,214.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.60887kr.6,088.70
20.000kr.0.58086kr.11,617.20
30.000kr.0.56683kr.17,004.90
50.000kr.0.55127kr.27,563.50
70.000kr.0.54218kr.37,952.60
100.000kr.0.53343kr.53,343.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000