0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C153K5RACAUTO

DigiKey Part Number
399-15990-2-ND - Tape & Reel (TR)
399-15990-1-ND - Cut Tape (CT)
399-15990-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C153K5RACAUTO
Description
CAP CER 0.015UF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C153K5RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23.628
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.00200kr.10.02
50kr.0.72280kr.36.14
100kr.0.63780kr.63.78
500kr.0.49464kr.247.32
1.000kr.0.45058kr.450.58
2.500kr.0.40406kr.1,010.15
5.000kr.0.37608kr.1,880.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.35304kr.3,530.40
20.000kr.0.33409kr.6,681.80
30.000kr.0.32460kr.9,738.00
50.000kr.0.31408kr.15,704.00
70.000kr.0.30792kr.21,554.40
100.000kr.0.30201kr.30,201.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750