AC Series Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC Series Capacitor

AC0402KRX7R8BB153

DigiKey Part Number
13-AC0402KRX7R8BB153TR-ND - Tape & Reel (TR)
13-AC0402KRX7R8BB153CT-ND - Cut Tape (CT)
13-AC0402KRX7R8BB153DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R8BB153
Description
CAP CER 0.015UF 25V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402KRX7R8BB153 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85.260
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24300kr.2.43
50kr.0.16640kr.8.32
100kr.0.14270kr.14.27
500kr.0.10278kr.51.39
1.000kr.0.09056kr.90.56
2.500kr.0.07764kr.194.10
5.000kr.0.06990kr.349.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04860kr.486.00
20.000kr.0.04807kr.961.40
30.000kr.0.04779kr.1,433.70
50.000kr.0.04747kr.2,373.50
70.000kr.0.04729kr.3,310.30
100.000kr.0.04710kr.4,710.00
120.000kr.0.04701kr.5,641.20
240.000kr.0.04610kr.11,064.00
250.000kr.0.04596kr.11,490.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000