C0402C222J3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 9.449
Unit Price: kr.2.98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 17.569
Unit Price: kr.2.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.00836
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.07567
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.12659
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10718
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.98623
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.79205
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.01551
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.950
Unit Price: kr.0.76000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 40.403
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 7.076
Unit Price: kr.0.89000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.12398
Datasheet
2200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C222J3RECTU

DigiKey Part Number
399-C0402C222J3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C222J3RECTU
Description
CAP CER 0402 2.2NF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222J3RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C222J3RACAUTOKEMET9.449399-6833-1-NDkr.2.98000Parametric Equivalent
C0402C222J3RACTUKEMET17.569399-17378-1-NDkr.2.85000Parametric Equivalent
C0402C222J3RALTUKEMET0399-C0402C222J3RALTUTR-NDkr.1.00836Parametric Equivalent
C0402C222J3REC7411KEMET0C0402C222J3REC7411-NDkr.0.07567Parametric Equivalent
C0402C222J3RECAUTOKEMET0C0402C222J3RECAUTO-NDkr.0.12659Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.08325kr.1,665.00
Unit Price without VAT:kr.0.08325
Unit Price with VAT:kr.0.10406