2200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C222J3RACAUTO

DigiKey Part Number
399-6833-2-ND - Tape & Reel (TR)
399-6833-1-ND - Cut Tape (CT)
399-6833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C222J3RACAUTO
Description
CAP CER 2200PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222J3RACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C222J3JACAUTOKEMET898399-15656-1-NDkr.1.39000Similar
In-Stock: 9.449
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.79400kr.17.94
50kr.1.33640kr.66.82
100kr.1.19570kr.119.57
500kr.0.95784kr.478.92
1.000kr.0.88449kr.884.49
2.500kr.0.80703kr.2,017.58
5.000kr.0.76039kr.3,801.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.72200kr.7,220.00
20.000kr.0.69039kr.13,807.80
30.000kr.0.67456kr.20,236.80
50.000kr.0.65700kr.32,850.00
70.000kr.0.64674kr.45,271.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500