VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402Y222JXXCW1BC

DigiKey Part Number
720-VJ0402Y222JXXCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402Y222JXXCW1BCCT-ND - Cut Tape (CT)
720-VJ0402Y222JXXCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402Y222JXXCW1BC
Description
CAP CER 2200PF 25V X7R 0402
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402Y222JXXCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.277
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46700kr.4.67
50kr.0.32380kr.16.19
100kr.0.28160kr.28.16
500kr.0.20300kr.101.50
1.000kr.0.18758kr.187.58
2.500kr.0.13967kr.349.17
5.000kr.0.13805kr.690.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12315kr.1,231.50
20.000kr.0.09522kr.1,904.40
30.000kr.0.09474kr.2,842.20
50.000kr.0.09420kr.4,710.00
70.000kr.0.09387kr.6,570.90
100.000kr.0.09355kr.9,355.00
120.000kr.0.09340kr.11,208.00
240.000kr.0.09286kr.22,286.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750