Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0402C151G3GALTU | |
|---|---|
DigiKey Part Number | 399-C0402C151G3GALTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C151G3GALTU |
Description | CAP CER 150PF 25V NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C151G3GALTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C151F5GACTU | KEMET | 10.699 | 399-14269-1-ND | kr.9.64000 | Upgrade |
| KGM05ACG1E151GH | KYOCERA AVX | 0 | 478-KGM05ACG1E151GHTR-ND | kr.0.78880 | Direct |
| C1005C0G1H151F050BA | TDK | 12.144 | 445-7013-1-ND | kr.3.17000 | Upgrade |
| C1005C0G1H151G050BA | TDK | 17.152 | 445-7014-1-ND | kr.3.04000 | Upgrade |
| CC0402FRNPO9BN151 | YAGEO | 14.671 | 311-3728-1-ND | kr.0.82000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.53685 | kr.25,368.50 |
| Unit Price without VAT: | kr.2.53685 |
|---|---|
| Unit Price with VAT: | kr.3.17106 |






