
CC0402GRNPO9BN151 | |
|---|---|
DigiKey Part Number | 311-3738-2-ND - Tape & Reel (TR) 311-3738-1-ND - Cut Tape (CT) 311-3738-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402GRNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402GRNPO9BN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.27900 | kr.2.79 |
| 50 | kr.0.18900 | kr.9.45 |
| 100 | kr.0.16230 | kr.16.23 |
| 500 | kr.0.11742 | kr.58.71 |
| 1.000 | kr.0.10360 | kr.103.60 |
| 2.500 | kr.0.08909 | kr.222.72 |
| 5.000 | kr.0.08037 | kr.401.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06972 | kr.697.20 |
| 20.000 | kr.0.06412 | kr.1,282.40 |
| 30.000 | kr.0.06131 | kr.1,839.30 |
| 50.000 | kr.0.05820 | kr.2,910.00 |
| 70.000 | kr.0.05639 | kr.3,947.30 |
| 100.000 | kr.0.05464 | kr.5,464.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

