
CC0402FRNPO9BN151 | |
|---|---|
DigiKey Part Number | 311-3728-2-ND - Tape & Reel (TR) 311-3728-1-ND - Cut Tape (CT) 311-3728-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402FRNPO9BN151 |
Description | CAP CER 150PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402FRNPO9BN151 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.46300 | kr.4.63 |
| 50 | kr.0.32200 | kr.16.10 |
| 100 | kr.0.27900 | kr.27.90 |
| 500 | kr.0.20744 | kr.103.72 |
| 1.000 | kr.0.18538 | kr.185.38 |
| 2.500 | kr.0.16218 | kr.405.45 |
| 5.000 | kr.0.14820 | kr.741.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13021 | kr.1,302.10 |
| 20.000 | kr.0.12122 | kr.2,424.40 |
| 30.000 | kr.0.11672 | kr.3,501.60 |
| 50.000 | kr.0.11173 | kr.5,586.50 |
| 70.000 | kr.0.10881 | kr.7,616.70 |
| 100.000 | kr.0.10601 | kr.10,601.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

