Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0402C101G3GACTU | |
|---|---|
DigiKey Part Number | 399-C0402C101G3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C101G3GACTU |
Description | CAP CER 100PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C101G3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C101F3GACTU | KEMET | 3.535 | 399-C0402C101F3GACTUCT-ND | kr.8.75000 | Upgrade |
| C0402C101G1GACTU | KEMET | 11.728 | 399-C0402C101G1GACTUCT-ND | kr.6.02000 | Upgrade |
| C0402C101G5GACTU | KEMET | 21.595 | 399-C0402C101G5GACTUCT-ND | kr.5.26000 | Upgrade |
| C0402C101G3GACAUTO | KEMET | 25.358 | 399-C0402C101G3GACAUTOCT-ND | kr.5.39000 | Parametric Equivalent |
| C0402C101G3GALTU | KEMET | 0 | 399-C0402C101G3GALTUTR-ND | kr.2.24626 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.44845 | kr.14,484.50 |
| Unit Price without VAT: | kr.1.44845 |
|---|---|
| Unit Price with VAT: | kr.1.81056 |






