Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T541D687M2R5AH6510 | |
|---|---|
DigiKey Part Number | 399-T541D687M2R5AH6510TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T541D687M2R5AH6510 |
Description | CAP TANT SMD POLYMER HI-REL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 10mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T541D687M2R5AH6510 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 10mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T541D687M003AH6510 | KEMET | 0 | 399-T541D687M003AH6510TR-ND | kr.69.45432 | Parametric Equivalent |
| T541D687M003AH6710 | KEMET | 0 | 399-T541D687M003AH6710TR-ND | kr.92.50428 | Parametric Equivalent |
| T543D687M003AHW010 | KEMET | 0 | 399-T543D687M003AHW010TR-ND | kr.50.68284 | Parametric Equivalent |
| T543D687M003ATW010 | KEMET | 0 | 399-T543D687M003ATW010TR-ND | kr.45.63824 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.69.45432 | kr.34,727.16 |
| Unit Price without VAT: | kr.69.45432 |
|---|---|
| Unit Price with VAT: | kr.86.81790 |



