T541D687M003AH6710 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.69.45432
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.50.68284
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.45.63824
Datasheet
680 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541D687M003AH6710

DigiKey Part Number
399-T541D687M003AH6710TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541D687M003AH6710
Description
CAP TANT SMD POLYMER HI-REL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
680 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 10mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541D687M003AH6710 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
KEMET
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
680 µF
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
3 V
Ratings
COTS
Type
Molded
Features
High Reliability
ESR (Equivalent Series Resistance)
10mOhm @ 100kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T541D687M003AH6510KEMET0399-T541D687M003AH6510TR-NDkr.69.45432Parametric Equivalent
T543D687M003AHW010KEMET0399-T543D687M003AHW010TR-NDkr.50.68284Parametric Equivalent
T543D687M003ATW010KEMET0399-T543D687M003ATW010TR-NDkr.45.63824Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.92.50428kr.46,252.14
Manufacturers Standard Package
Unit Price without VAT:kr.92.50428
Unit Price with VAT:kr.115.63035