ALS81C822QP450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 109
Unit Price: kr.786.54000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.462.21896
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.462.21896
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.462.21896
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.462.21896
Datasheet

Upgrade


Nichicon
In Stock: 1
Unit Price: kr.1,141.52000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.792.57600
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.792.57600
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.792.57600
Datasheet
8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81C822QP450

DigiKey Part Number
ALS81C822QP450-ND
Manufacturer
Manufacturer Product Number
ALS81C822QP450
Description
CAP ALUM 8200UF 20% 450V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
8200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 24mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81C822QP450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
18.7 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
27.4 A @ 10 kHz
Part Status
Active
Impedance
16 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
24mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A822QP450KEMET109399-ALS80A822QP450-NDkr.786.54000Parametric Equivalent
ALS80C822QP450KEMET0ALS80C822QP450-NDkr.462.21896Parametric Equivalent
ALS80H822QP450KEMET0ALS80H822QP450-NDkr.462.21896Parametric Equivalent
ALS81A822QP450KEMET0ALS81A822QP450-NDkr.462.21896Parametric Equivalent
ALS81H822QP450KEMET0ALS81H822QP450-NDkr.462.21896Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.462.21896kr.22,186.51
Unit Price without VAT:kr.462.21896
Unit Price with VAT:kr.577.77370